Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
367 In Stock | 1 : ¥80.75000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.062" (1.57mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | Black | -55°C ~ 110°C | 120°C | - | 60 Months | |||
227 In Stock | 1 : ¥146.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
2 In Stock | 1 : ¥709.17000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | - | Clear | -55°C ~ 135°C | 90°C | - | 60 Months | |||
70 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | - | Clear | -55°C ~ 135°C | 90°C | - | 60 Months | |||
41 In Stock | 1 : ¥200.86000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
1 In Stock | 1 : ¥7,358.43000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
0 In Stock Check Lead Time | 1 : ¥277.11000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months |