Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT150-48-5 | |
|---|---|
DigiKey Part Number | 298-13409-ND |
Manufacturer | |
Manufacturer Product Number | HSTT150-48-5 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670315 | Molex | 0 | 0192670315-ND | ¥18.11610 | Parametric Equivalent |
| 309-65194 | HellermannTyton | 0 | 309-65194-ND | ¥78.43550 | Parametric Equivalent |
| F22111/2 BK105 | Alpha Wire | 577 | F22111/2BK105-ND | ¥240.68000 | Parametric Equivalent |
| F221V11/2 BK105 | Alpha Wire | 98 | F221V11/2BK105-ND | ¥245.64000 | Parametric Equivalent |
| FP-301VW-1.5-BLACK-4'-BUL | 3M | 0 | FP-301VW-1.5-BLACK-4'-BUL-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.69000 | ¥227.69 |
| 2 | ¥222.77000 | ¥445.54 |
| 3 | ¥219.96667 | ¥659.90 |
| 5 | ¥216.45200 | ¥1,082.26 |
| 7 | ¥214.16143 | ¥1,499.13 |
| 10 | ¥211.76400 | ¥2,117.64 |



















