Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670315 | |
|---|---|
DigiKey Part Number | 0192670315-ND |
Manufacturer | |
Manufacturer Product Number | 0192670315 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65194 | HellermannTyton | 0 | 309-65194-ND | ¥78.43550 | Parametric Equivalent |
| F22111/2 BK105 | Alpha Wire | 577 | F22111/2BK105-ND | ¥240.68000 | Parametric Equivalent |
| F221V11/2 BK105 | Alpha Wire | 98 | F221V11/2BK105-ND | ¥245.64000 | Parametric Equivalent |
| FP-301VW-1.5-BLACK-4'-BUL | 3M | 0 | FP-301VW-1.5-BLACK-4'-BUL-ND | ¥0.00000 | Parametric Equivalent |
| FP301-1 1/2-48"-BLACK-24 PCS | 3M | 191 | 3M161352-ND | ¥176.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥18.11610 | ¥9,058.05 |











