309-65194 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18.11610
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 577
Unit Price: ¥240.68000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 98
Unit Price: ¥245.64000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 191
Unit Price: ¥176.75000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥227.69000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 425
Unit Price: ¥58.47000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 7
Unit Price: ¥223.16000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥81.30000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥78.34000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65194

DigiKey Part Number
309-65194-ND
Manufacturer
Manufacturer Product Number
309-65194
Description
HEATSHRINK 1-1/2"X4' BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.752" (19.10mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670315Molex00192670315-ND¥18.11610Parametric Equivalent
F22111/2 BK105Alpha Wire577F22111/2BK105-ND¥240.68000Parametric Equivalent
F221V11/2 BK105Alpha Wire98F221V11/2BK105-ND¥245.64000Parametric Equivalent
FP-301VW-1.5-BLACK-4'-BUL3M0FP-301VW-1.5-BLACK-4'-BUL-ND¥0.00000Parametric Equivalent
FP301-1 1/2-48"-BLACK-24 PCS3M1913M161352-ND¥176.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥78.43550¥9,412.26
Alternate Color
HEATSHRINK 1-1/2"X4' CL
In-Stock: 0
Unit Price: ¥81.90329
HEATSHRINK 1-1/2"X4' RD
In-Stock: 0
Unit Price: ¥65.62692
HEATSHRINK 1-1/2"X4' BLU
In-Stock: 0
Unit Price: ¥65.62692
HEATSHRINK 1-1/2"X4' WH
In-Stock: 0
Unit Price: ¥65.62692
HEATSHRINK 1-1/2"X4' YEL
In-Stock: 0
Unit Price: ¥81.90329