HSTT150-48-5-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ¥65.59213
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 63
Unit Price: ¥222.61000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 10
Unit Price: ¥231.06000
Datasheet

Parametric Equivalent


3M
In Stock: 275
Unit Price: ¥162.65000
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT150-48-5-2

DigiKey Part Number
298-13407-ND
Manufacturer
Manufacturer Product Number
HSTT150-48-5-2
Description
HEATSHRINK 1-1/2" X 4' RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65302HellermannTyton0309-65302-ND¥65.59213Parametric Equivalent
F22111/2 RD105Alpha Wire63F22111/2RD105-ND¥222.61000Parametric Equivalent
F221V11/2 RD105Alpha Wire10F221V11/2RD105-ND¥231.06000Parametric Equivalent
FP301-1 1/2-48"-RED-24 PCS3M2753M161357-ND¥162.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥232.41400¥1,162.07
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: ¥227.57000
HEATSHRINK 1-1/2" X 4' YELLOW
In-Stock: 1
Unit Price: ¥244.47000
HEATSHRINK 1-1/2" X 4' BLUE
In-Stock: 22
Unit Price: ¥244.47000
HEATSHRINK 1-1/2" X 4' CLEAR
In-Stock: 60
Unit Price: ¥227.57000
HEATSHRINK 1-1/2" X 4' WHITE
In-Stock: 0
Unit Price: ¥244.47000
Alternate Length
HEATSHRINK 1-1/2" X 100' RED
In-Stock: 0
Unit Price: ¥5,420.45000