
F221V11/2 RD105 | |
|---|---|
DigiKey Part Number | F221V11/2RD105-ND |
Manufacturer | |
Manufacturer Product Number | F221V11/2 RD105 |
Description | HEATSHRINK 1-1/2" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.18000 | ¥231.18 |
| 2 | ¥212.57500 | ¥425.15 |
| 3 | ¥202.42333 | ¥607.27 |
| 5 | ¥190.31000 | ¥951.55 |
| 7 | ¥182.74143 | ¥1,279.19 |
| 10 | ¥175.03500 | ¥1,750.35 |


