HSTT150-48-5-6 | ||
---|---|---|
DigiKey Part Number | 298-13408-ND | |
Manufacturer | ||
Manufacturer Product Number | HSTT150-48-5-6 | |
Description | HEATSHRINK 1-1/2" X 4' BLUE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.84000 | ¥216.84 |
10 | ¥210.78700 | ¥2,107.87 |
25 | ¥204.76600 | ¥5,119.15 |
50 | ¥198.74260 | ¥9,937.13 |
100 | ¥192.72020 | ¥19,272.02 |