Similar

HSTT150-C6 | |
|---|---|
DigiKey Part Number | HSTT150-C6-ND |
Manufacturer | |
Manufacturer Product Number | HSTT150-C6 |
Description | HEATSHRINK 1-1/2" X 100' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT150-48-5-6 | Panduit Corp | 22 | 298-13408-ND | ¥244.60000 | Similar |
| 309-60328 | HellermannTyton | 0 | 309-60328-ND | ¥1,250.08000 | Similar |








