
HSTT150-CC | |
|---|---|
DigiKey Part Number | 298-13635-ND |
Manufacturer | |
Manufacturer Product Number | HSTT150-CC |
Description | HEATSHRINK 1-1/2" X 100' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60326 | HellermannTyton | 1 | 309-60326-ND | ¥1,756.01000 | Parametric Equivalent |
| 495895 | Essentra Components | 0 | 495895-ND | ¥4,587.49000 | Parametric Equivalent |
| FP-301 1 1/2" CR 100' | 3M | 9,600 | 19-FP-30111/2"CR100'-ND | ¥59.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,092.81000 | ¥5,092.81 |
| 2 | ¥4,981.70500 | ¥9,963.41 |
| 3 | ¥4,917.77667 | ¥14,753.33 |
| 5 | ¥4,863.11200 | ¥24,315.56 |










