
FP-301 1 1/2" CR 100' | |
|---|---|
DigiKey Part Number | 19-FP-30111/2"CR100'-ND 19-FP-30111/2"CR100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1 1/2" CR 100' |
Description | HEATSHRINK FP301 1-1/2" CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.20000 | ¥59.20 |
| 5 | ¥48.75000 | ¥243.75 |
| 10 | ¥44.83200 | ¥448.32 |
| 20 | ¥41.23250 | ¥824.65 |
| 50 | ¥36.91400 | ¥1,845.70 |
| 100 | ¥33.95220 | ¥3,395.22 |
| 250 | ¥30.45208 | ¥7,613.02 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥25.73660 | ¥2,573.66 |

















