Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/8-100'-CLEAR-SPOOL

DigiKey Part Number
3M158011-100-ND
Manufacturer
Manufacturer Product Number
FP301-3/8-100'-CLEAR-SPOOL
Description
HEATSHRINK FP301 3/8-100' CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
100.0' (30.5m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥913.55000¥913.55
2¥840.20500¥1,680.41
3¥800.06667¥2,400.20
5¥752.22400¥3,761.12
7¥729.22429¥5,104.57
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 3/8-100' BLACK
In-Stock: 133
Unit Price: ¥913.55000
Alternate Length
HEATSHRNK FP301 3/8 CLEAR FEET
In-Stock: 183
Unit Price: ¥20.67000