
HSTT12-48-QC | |
|---|---|
DigiKey Part Number | 298-13502-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-48-QC |
Description | HEATSHRINK 1/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/8 CL103 | Alpha Wire | 608 | F2211/8CL103-ND | ¥45.01000 | Parametric Equivalent |
| F221B1/8 CL100 | Alpha Wire | 3,558 | A018C-4-ND | ¥26.03000 | Parametric Equivalent |
| FP301-1/8-48"-CLEAR-25 PCS | 3M | 175 | 3M161339-ND | ¥45.48000 | Parametric Equivalent |
| FP301-1/8-48"-CLEAR-250 PCS | 3M | 4,834 | 3M161338-ND | ¥39.09000 | Parametric Equivalent |
| RNF-100-1/8-CL-STK | TE Connectivity Raychem Cable Protection | 81 | 484-RNF-100-1/8-CL-STK-ND | ¥23.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.08000 | ¥38.08 |
| 2 | ¥37.29500 | ¥74.59 |
| 3 | ¥36.80000 | ¥110.40 |
| 5 | ¥36.23200 | ¥181.16 |
| 7 | ¥35.85143 | ¥250.96 |
| 10 | ¥35.44800 | ¥354.48 |












