1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
RV4NAYSD152A
RV4NAYSD152A

RV4NAYSD152A

DigiKey Part Number
RV4N152C-ND
Manufacturer
Manufacturer Product Number
RV4NAYSD152A
Description
POT 1.5K OHM 2W CARBON LINEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Precision Electronics Corporation
Adjustment Type
User Defined
Series
Rotation
314°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
1.5k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
2W
Actuator Diameter
0.249" (6.32mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.120" Dia (28.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.58000¥185.58
10¥154.10300¥1,541.03
25¥142.99800¥3,574.95
50¥135.10360¥6,755.18
100¥127.62510¥12,762.51
250¥118.34928¥29,587.32
500¥111.77214¥55,886.07
Manufacturers Standard Package