Similar
Similar
Similar



LM7915CT/NOPB | |
|---|---|
DigiKey Part Number | LM7915CT/NOPB-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM7915CT/NOPB |
Description | IC REG LINEAR -15V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7915CT/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7915ACTG | onsemi | 0 | MC7915ACTGOS-ND | ¥6.53000 | Similar |
| MC7915BTG | onsemi | 2,050 | MC7915BTGOS-ND | ¥5.62000 | Similar |
| MC7915CTG | onsemi | 10,509 | MC7915CTGOS-ND | ¥4.96000 | Similar |
| MC79M15BTG | onsemi | 927 | MC79M15BTGOSOS-ND | ¥5.95000 | Similar |
| MC79M15CTG | onsemi | 364 | MC79M15CTGOS-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.19600 | ¥91.96 |
| 45 | ¥7.89867 | ¥355.44 |
| 135 | ¥7.24452 | ¥978.01 |
| 270 | ¥6.92444 | ¥1,869.60 |
| 540 | ¥6.66087 | ¥3,596.87 |
| 1,035 | ¥6.45595 | ¥6,681.91 |
| 2,520 | ¥6.23000 | ¥15,699.60 |
| 5,040 | ¥6.08919 | ¥30,689.52 |