


MC79M15BTG | |
|---|---|
DigiKey Part Number | MC79M15BTGOSOS-ND |
Manufacturer | |
Manufacturer Product Number | MC79M15BTG |
Description | IC REG LINEAR -15V 500MA TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC79M15BTG Models |
Category | Voltage Dropout (Max) 1.1V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.24300 | ¥42.43 |
| 50 | ¥3.54940 | ¥177.47 |
| 100 | ¥3.33610 | ¥333.61 |
| 250 | ¥3.10920 | ¥777.30 |
| 500 | ¥2.97274 | ¥1,486.37 |
| 1,000 | ¥2.86026 | ¥2,860.26 |
| 2,500 | ¥2.74160 | ¥6,854.00 |
| 5,000 | ¥2.67008 | ¥13,350.40 |


