


MC79M15CTG | |
|---|---|
DigiKey Part Number | MC79M15CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC79M15CTG |
Description | IC REG LINEAR -15V 500MA TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC79M15CTG Models |
Category | Voltage Dropout (Max) 1.1V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.60600 | ¥36.06 |
| 50 | ¥3.00540 | ¥150.27 |
| 100 | ¥2.81920 | ¥281.92 |
| 250 | ¥2.62292 | ¥655.73 |
| 500 | ¥2.50466 | ¥1,252.33 |
| 1,000 | ¥2.40723 | ¥2,407.23 |
| 2,500 | ¥2.30442 | ¥5,761.05 |
| 5,000 | ¥2.24241 | ¥11,212.05 |


