MC7915ACTG | |
---|---|
DigiKey Part Number | MC7915ACTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7915ACTG |
Description | IC REG LINEAR -15V 1A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7915ACTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.37900 | ¥63.79 |
50 | ¥6.05720 | ¥302.86 |
100 | ¥4.65090 | ¥465.09 |
250 | ¥4.11052 | ¥1,027.63 |
500 | ¥3.89410 | ¥1,947.05 |
1,000 | ¥3.02871 | ¥3,028.71 |
2,500 | ¥2.87730 | ¥7,193.25 |
5,000 | ¥2.76913 | ¥13,845.65 |