IRS2008STRPBF | |
|---|---|
DigiKey Part Number | IRS2008STRPBFTR-ND - Tape & Reel (TR) IRS2008STRPBFCT-ND - Cut Tape (CT) IRS2008STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2008STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2008STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.04500 | ¥60.45 |
| 25 | ¥5.43800 | ¥135.95 |
| 100 | ¥4.77580 | ¥477.58 |
| 250 | ¥4.45972 | ¥1,114.93 |
| 500 | ¥4.26900 | ¥2,134.50 |
| 1,000 | ¥4.11213 | ¥4,112.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.94649 | ¥9,866.23 |
| 5,000 | ¥3.84669 | ¥19,233.45 |
| 7,500 | ¥3.79668 | ¥28,475.10 |
| 12,500 | ¥3.74129 | ¥46,766.12 |
| 17,500 | ¥3.70891 | ¥64,905.92 |