1057290-1 | |
|---|---|
DigiKey Part Number | A34378-ND |
Manufacturer | |
Manufacturer Product Number | 1057290-1 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1057290-1 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.94000 | ¥235.94 |
| 10 | ¥200.50600 | ¥2,005.06 |
| 25 | ¥187.95400 | ¥4,698.85 |
| 50 | ¥178.98580 | ¥8,949.29 |
| 100 | ¥170.44880 | ¥17,044.88 |
| 250 | ¥159.78956 | ¥39,947.39 |
| 500 | ¥152.17406 | ¥76,087.03 |