N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6303

DigiKey Part Number
082-6303-ND
Manufacturer
Manufacturer Product Number
082-6303
Description
CONN N RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Extended Insulation
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
Weatherproof
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
2 pcs - 1 Connector, 1 Gasket
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
White Bronze
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Flange
Voltage Rating
1500 V
Fastening Type
Threaded
Mating Cycles
500
Frequency - Max
11 GHz
Insertion Loss
0.15dB
Number of Ports
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.72000¥144.72
10¥123.01600¥1,230.16
25¥115.31040¥2,882.76
50¥109.80740¥5,490.37
100¥104.56830¥10,456.83
300¥96.77550¥29,032.65
500¥93.35404¥46,677.02
Manufacturers Standard Package