
82-6095-RFX | |
|---|---|
DigiKey Part Number | 82-6095-RFX-ND |
Manufacturer | |
Manufacturer Product Number | 82-6095-RFX |
Description | RECEPT SOCKET TYPE N 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 2 pcs - 1 Connector, 1 Gasket |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000030 | Molex | 795 | WM5273-ND | ¥384.08000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.66000 | ¥120.66 |
| 10 | ¥102.53100 | ¥1,025.31 |
| 25 | ¥96.11040 | ¥2,402.76 |
| 50 | ¥91.52240 | ¥4,576.12 |
| 100 | ¥87.15500 | ¥8,715.50 |
| 250 | ¥81.70228 | ¥20,425.57 |
| 500 | ¥77.80694 | ¥38,903.47 |
| 1,000 | ¥74.09826 | ¥74,098.26 |







