


172117-30 | |
|---|---|
DigiKey Part Number | 172117-30-ND |
Manufacturer | |
Manufacturer Product Number | 172117-30 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Features Extended Insulation |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 2 pcs - 1 Connector, 1 Gasket |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 11 GHz | Insertion Loss 0.15dB |
Number of Ports 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.44000 | ¥160.44 |
| 10 | ¥136.37200 | ¥1,363.72 |
| 25 | ¥127.83080 | ¥3,195.77 |
| 50 | ¥121.73100 | ¥6,086.55 |
| 100 | ¥115.92300 | ¥11,592.30 |
| 300 | ¥107.28447 | ¥32,185.34 |
| 500 | ¥103.49106 | ¥51,745.53 |
















