082-6712-705590 | |
---|---|
DigiKey Part Number | 115-082-6712-705590-ND |
Manufacturer | |
Manufacturer Product Number | 082-6712-705590 |
Description | RF CONNECTOR N-TYPE PANEL MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.11000 | ¥314.11 |
10 | ¥275.05500 | ¥2,750.55 |
25 | ¥263.16600 | ¥6,579.15 |
50 | ¥254.67680 | ¥12,733.84 |
100 | ¥246.18870 | ¥24,618.87 |
250 | ¥232.60580 | ¥58,151.45 |