Parametric Equivalent
Parametric Equivalent




1-1827863-0 | |
|---|---|
DigiKey Part Number | A106241-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-0 |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.84000 | ¥15.84 |
| 10 | ¥13.48700 | ¥134.87 |
| 25 | ¥12.63840 | ¥315.96 |
| 50 | ¥12.03640 | ¥601.82 |
| 200 | ¥10.91295 | ¥2,182.59 |
| 400 | ¥10.39175 | ¥4,156.70 |
| 600 | ¥10.09868 | ¥6,059.21 |
| 1,000 | ¥9.74118 | ¥9,741.18 |
| 2,600 | ¥9.10642 | ¥23,676.69 |