LRC0402CJ10NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CJ10NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ10NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ10NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ10NGV001T |
Description | FIXED IND 10NH 250MA 450MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24800 | ¥2.48 |
| 100 | ¥0.20430 | ¥20.43 |
| 1,000 | ¥0.16820 | ¥168.20 |
| 5,000 | ¥0.14670 | ¥733.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.13832 | ¥1,383.20 |
| 20,000 | ¥0.13041 | ¥2,608.20 |
| 30,000 | ¥0.12600 | ¥3,780.00 |
| 50,000 | ¥0.12066 | ¥6,033.00 |
| 70,000 | ¥0.11727 | ¥8,208.90 |
| 100,000 | ¥0.11378 | ¥11,378.00 |
| 250,000 | ¥0.10530 | ¥26,325.00 |
| 500,000 | ¥0.09932 | ¥49,660.00 |