Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
TO-223-5

TMP36GRTZ-REEL7

DigiKey Part Number
505-TMP36GRTZ-REEL7TR-ND - Tape & Reel (TR)
505-TMP36GRTZ-REEL7CT-ND - Cut Tape (CT)
505-TMP36GRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP36GRTZ-REEL7
Description
SENSOR ANALOG -40C-125C SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP36GRTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±3°C (±4°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Output Type
Analog Voltage
Supplier Device Package
SOT-23-5
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
5¥16.25800¥81.29
10¥15.49800¥154.98
25¥14.59160¥364.79
50¥13.97620¥698.81
100¥13.41060¥1,341.06
500¥12.27532¥6,137.66
1,000¥11.85272¥11,852.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.25354¥33,760.62
6,000¥10.91560¥65,493.60
Manufacturers Standard Package