Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J474KE19D

DigiKey Part Number
490-3266-2-ND - Tape & Reel (TR)
490-3266-1-ND - Cut Tape (CT)
490-3266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J474KE19D
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J474KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,113,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.46300¥4.63
50¥0.32260¥16.13
100¥0.27790¥27.79
500¥0.20410¥102.05
1,000¥0.18151¥181.51
2,500¥0.15765¥394.13
5,000¥0.14333¥716.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.11181¥1,118.10
20,000¥0.10358¥2,071.60
30,000¥0.09947¥2,984.10
50,000¥0.09490¥4,745.00
70,000¥0.09449¥6,614.30
100,000¥0.08436¥8,436.00
120,000¥0.08415¥10,098.00
Manufacturers Standard Package