0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005C0G1H221F050BA

DigiKey Part Number
445-7015-2-ND - Tape & Reel (TR)
445-7015-1-ND - Cut Tape (CT)
445-7015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H221F050BA
Description
CAP CER 220PF 50V C0G 0402
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H221F050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,416
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.11700¥21.17
50¥1.57460¥78.73
100¥1.40580¥140.58
500¥1.12348¥561.74
1,000¥1.03616¥1,036.16
2,500¥0.94414¥2,360.35
5,000¥0.88867¥4,443.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.84047¥8,404.70
20,000¥0.82156¥16,431.20
30,000¥0.80235¥24,070.50
50,000¥0.78107¥39,053.50
70,000¥0.76885¥53,819.50
Manufacturers Standard Package