C1608C0G1H220J080AA | |
|---|---|
DigiKey Part Number | 445-1273-2-ND - Tape & Reel (TR) 445-1273-1-ND - Cut Tape (CT) 445-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H220J080AA |
Description | CAP CER 22PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H220J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.48000 | ¥4.80 |
| 50 | ¥0.33080 | ¥16.54 |
| 100 | ¥0.28610 | ¥28.61 |
| 500 | ¥0.21020 | ¥105.10 |
| 1,000 | ¥0.18697 | ¥186.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.11724 | ¥468.96 |
| 8,000 | ¥0.10709 | ¥856.72 |
| 12,000 | ¥0.10643 | ¥1,277.16 |
| 20,000 | ¥0.10567 | ¥2,113.40 |
| 28,000 | ¥0.10521 | ¥2,945.88 |
| 40,000 | ¥0.10476 | ¥4,190.40 |
| 48,000 | ¥0.10455 | ¥5,018.40 |
| 96,000 | ¥0.10380 | ¥9,964.80 |
| 100,000 | ¥0.10376 | ¥10,376.00 |