0395430002 | |
---|---|
DigiKey Part Number | WM12755-ND |
Manufacturer | |
Manufacturer Product Number | 0395430002 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.31320 | ¥82.83 |
50 | ¥2.97680 | ¥148.84 |
100 | ¥2.91510 | ¥291.51 |
250 | ¥2.48052 | ¥620.13 |
500 | ¥2.35658 | ¥1,178.29 |
1,200 | ¥2.18368 | ¥2,620.42 |