282837-2 | |
---|---|
DigiKey Part Number | A113320-ND |
Manufacturer | |
Manufacturer Product Number | 282837-2 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282837-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.59100 | ¥55.91 |
25 | ¥5.56600 | ¥139.15 |
50 | ¥5.37880 | ¥268.94 |
100 | ¥4.51020 | ¥451.02 |
250 | ¥4.22816 | ¥1,057.04 |
500 | ¥3.99336 | ¥1,996.68 |
1,000 | ¥3.50006 | ¥3,500.06 |
5,000 | ¥3.05376 | ¥15,268.80 |