
HLMP-1421 | |
|---|---|
DigiKey Part Number | 516-1296-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1421 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.19200 | ¥31.92 |
| 100 | ¥2.29740 | ¥229.74 |
| 500 | ¥1.89466 | ¥947.33 |
| 1,000 | ¥1.76217 | ¥1,762.17 |
| 2,000 | ¥1.64958 | ¥3,299.16 |
| 6,000 | ¥1.50488 | ¥9,029.28 |
| 10,000 | ¥1.44947 | ¥14,494.70 |
| 26,000 | ¥1.36238 | ¥35,421.88 |


