MAX25301BATB/V+

DigiKey Part Number
505-MAX25301BATB/V+-ND
Manufacturer
Manufacturer Product Number
MAX25301BATB/V+
Description
IC REG LIN POS PROG 1A 10TDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 1A 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX25301BATB/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 1A
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Reset Out
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.67000¥16.67
10¥14.94200¥149.42
25¥14.09480¥352.37
80¥12.01000¥960.80
230¥11.27717¥2,593.75
490¥9.86743¥4,835.04
980¥8.17587¥8,012.35
2,450¥7.61203¥18,649.47
4,900¥7.33011¥35,917.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.