AZ1117IH-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AZ1117IH-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117IH-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117IH-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ1117IH-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ1117IH-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.29520 | ¥57.38 |
100 | ¥1.70840 | ¥170.84 |
250 | ¥1.54860 | ¥387.15 |
500 | ¥1.28148 | ¥640.74 |
1,000 | ¥0.96115 | ¥961.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88105 | ¥3,524.20 |
8,000 | ¥0.82766 | ¥6,621.28 |
12,000 | ¥0.77426 | ¥9,291.12 |
28,000 | ¥0.71018 | ¥19,885.04 |
100,000 | ¥0.66746 | ¥66,746.00 |