LT3042EMSE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3042EMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3042EMSE#PBF | |
Description | IC REG LIN POS ADJ 200MA 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3042EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA (Typ) | |
Current - Output | ||
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.48400 | ¥484.84 |
50 | ¥46.23340 | ¥2,311.67 |
100 | ¥40.14370 | ¥4,014.37 |
250 | ¥38.33964 | ¥9,584.91 |
500 | ¥34.95672 | ¥17,478.36 |
1,000 | ¥30.44617 | ¥30,446.17 |
2,500 | ¥29.31854 | ¥73,296.35 |