FB060303T-221Y-S | |
---|---|
DigiKey Part Number | 4713-FB060303T-221Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-221Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-221Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-221Y-S |
Description | FBEAD 0201 220 OHM .30DC 300MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.67200 | ¥6.72 |
25 | ¥0.45240 | ¥11.31 |
50 | ¥0.40120 | ¥20.06 |
100 | ¥0.36720 | ¥36.72 |
250 | ¥0.32980 | ¥82.45 |
500 | ¥0.32284 | ¥161.42 |
1,000 | ¥0.23350 | ¥233.50 |
5,000 | ¥0.20604 | ¥1,030.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.19918 | ¥2,987.70 |