TL317CDR | |
---|---|
DigiKey Part Number | 296-24385-2-ND - Tape & Reel (TR) 296-24385-1-ND - Cut Tape (CT) 296-24385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL317CDR |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL317CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74900 | ¥67.49 |
25 | ¥6.40680 | ¥160.17 |
100 | ¥5.26340 | ¥526.34 |
250 | ¥4.92036 | ¥1,230.09 |
500 | ¥4.34828 | ¥2,174.14 |
1,000 | ¥3.43288 | ¥3,432.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.20402 | ¥8,010.05 |
5,000 | ¥3.04381 | ¥15,219.05 |
12,500 | ¥2.92939 | ¥36,617.38 |
25,000 | ¥2.83785 | ¥70,946.25 |