
DMT6012LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMT6012LSS-13TR-ND - Tape & Reel (TR) 31-DMT6012LSS-13CT-ND - Cut Tape (CT) 31-DMT6012LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6012LSS-13 |
Description | MOSFET N-CH 60V 10.4A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.4A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1522 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.67200 | ¥36.72 |
| 100 | ¥2.36260 | ¥236.26 |
| 500 | ¥1.79646 | ¥898.23 |
| 1,000 | ¥1.61387 | ¥1,613.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.37359 | ¥3,433.98 |
| 5,000 | ¥1.25489 | ¥6,274.45 |
| 7,500 | ¥1.19439 | ¥8,957.93 |
| 12,500 | ¥1.12640 | ¥14,080.00 |
| 17,500 | ¥1.08614 | ¥19,007.45 |
| 25,000 | ¥1.04701 | ¥26,175.25 |
| 62,500 | ¥1.04195 | ¥65,121.87 |











