RT9166A-25GXL | |
---|---|
DigiKey Part Number | 1028-RT9166A-25GXLTR-ND - Tape & Reel (TR) 1028-RT9166A-25GXLCT-ND - Cut Tape (CT) 1028-RT9166A-25GXLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9166A-25GXL |
Description | IC REG LINEAR 2.5V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 600mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.54700 | ¥35.47 |
25 | ¥3.30680 | ¥82.67 |
100 | ¥2.64690 | ¥264.69 |
250 | ¥2.45772 | ¥614.43 |
500 | ¥2.07956 | ¥1,039.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.60700 | ¥1,607.00 |
2,000 | ¥1.46518 | ¥2,930.36 |
5,000 | ¥1.37066 | ¥6,853.30 |
10,000 | ¥1.27614 | ¥12,761.40 |
25,000 | ¥1.20996 | ¥30,249.00 |
50,000 | ¥1.18161 | ¥59,080.50 |