MT25QU01GBBB1EW9-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-MT25QU01GBBB1EW9-0SITTR-ND - Tape & Reel (TR) 557-MT25QU01GBBB1EW9-0SITTRCT-ND - Cut Tape (CT) 557-MT25QU01GBBB1EW9-0SITTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QU01GBBB1EW9-0SIT TR | |
Description | IC FLASH 1GBIT SPI 133MHZ 8WPDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.04000 | ¥130.04 |
10 | ¥120.36500 | ¥1,203.65 |
25 | ¥118.73000 | ¥2,968.25 |
50 | ¥117.23940 | ¥5,861.97 |
100 | ¥102.74490 | ¥10,274.49 |
250 | ¥98.33912 | ¥24,584.78 |
500 | ¥97.69978 | ¥48,849.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥87.93853 | ¥351,754.12 |