
IS25LP512M-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP512M-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP512M-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP512M-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP512M-JLLE-TR |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.23000 | ¥85.23 |
| 10 | ¥79.23300 | ¥792.33 |
| 25 | ¥76.81560 | ¥1,920.39 |
| 50 | ¥74.98900 | ¥3,749.45 |
| 100 | ¥73.17160 | ¥7,317.16 |
| 250 | ¥70.79268 | ¥17,698.17 |
| 500 | ¥69.01802 | ¥34,509.01 |
| 1,000 | ¥67.27196 | ¥67,271.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥63.88465 | ¥255,538.60 |








