TPS72733DSET | |
---|---|
DigiKey Part Number | 296-27803-2-ND - Tape & Reel (TR) 296-27803-1-ND - Cut Tape (CT) 296-27803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72733DSET |
Description | IC REG LINEAR 3.3V 250MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72733DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.83200 | ¥128.32 |
25 | ¥12.10480 | ¥302.62 |
100 | ¥10.31490 | ¥1,031.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.68504 | ¥2,421.26 |
500 | ¥8.47440 | ¥4,237.20 |
1,250 | ¥7.02161 | ¥8,777.01 |
2,500 | ¥6.53739 | ¥16,343.48 |
6,250 | ¥6.29527 | ¥39,345.44 |
12,500 | ¥6.05314 | ¥75,664.25 |