DMT68M8LPS-13 | ||
---|---|---|
DigiKey Part Number | 31-DMT68M8LPS-13TR-ND - Tape & Reel (TR) 31-DMT68M8LPS-13CT-ND - Cut Tape (CT) 31-DMT68M8LPS-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMT68M8LPS-13 | |
Description | MOSFET N-CH 60V PWRDI5060 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 14.1A (Ta), 69.2A (Tc) 2.4W (Ta), 56.8W (Tc) Surface Mount PowerDI5060-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2078 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.37700 | ¥53.77 |
100 | ¥3.72210 | ¥372.21 |
500 | ¥3.10986 | ¥1,554.93 |
1,000 | ¥2.64661 | ¥2,646.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.35717 | ¥5,892.93 |
5,000 | ¥2.23309 | ¥11,165.45 |
12,500 | ¥2.06768 | ¥25,846.00 |
25,000 | ¥2.04721 | ¥51,180.25 |