LM1084ISX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-35390-2-ND - Tape & Reel (TR) 296-35390-1-ND - Cut Tape (CT) 296-35390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1084ISX-3.3/NOPB |
Description | IC REG LIN 3.3V 5A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1084ISX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.10960 | ¥502.74 |
100 | ¥17.42930 | ¥1,742.93 |
250 | ¥16.53560 | ¥4,133.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.83742 | ¥7,418.71 |
1,000 | ¥12.51343 | ¥12,513.43 |
2,500 | ¥11.88776 | ¥29,719.40 |
5,000 | ¥11.44086 | ¥57,204.30 |