LP5907MFX-3.3/NOPB

DigiKey Part Number
296-38557-2-ND - Tape & Reel (TR)
296-38557-1-ND - Cut Tape (CT)
296-38557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907MFX-3.3/NOPB
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5907MFX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.20300¥42.03
25¥3.92400¥98.10
100¥3.14010¥314.01
250¥2.91596¥728.99
500¥2.46724¥1,233.62
1,000¥1.90654¥1,906.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.73833¥5,214.99
6,000¥1.62618¥9,757.08
15,000¥1.51403¥22,710.45
30,000¥1.43552¥43,065.60
Manufacturers Standard Package