LD1117S33CTR

DigiKey Part Number
497-1241-2-ND - Tape & Reel (TR)
497-1241-1-ND - Cut Tape (CT)
497-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117S33CTR
Description
IC REG LINEAR 3.3V 800MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD1117S33CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.87300¥28.73
25¥2.68280¥67.07
100¥2.14760¥214.76
250¥1.99420¥498.55
500¥1.68734¥843.67
1,000¥1.30381¥1,303.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.18878¥2,971.95
5,000¥1.11209¥5,560.45
12,500¥1.03540¥12,942.50
25,000¥0.98171¥24,542.75
62,500¥0.95870¥59,918.75
Manufacturers Standard Package