NCV8675DT50RKG | |
---|---|
DigiKey Part Number | NCV8675DT50RKGOSTR-ND - Tape & Reel (TR) NCV8675DT50RKGOSCT-ND - Cut Tape (CT) NCV8675DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8675DT50RKG |
Description | IC REG LINEAR 5V 350MA DPAK-5 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8675DT50RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 60 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.89400 | ¥158.94 |
25 | ¥14.99800 | ¥374.95 |
100 | ¥11.99870 | ¥1,199.87 |
250 | ¥10.49880 | ¥2,624.70 |
500 | ¥10.19864 | ¥5,099.32 |
1,000 | ¥8.09896 | ¥8,098.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.79902 | ¥19,497.55 |
5,000 | ¥7.49905 | ¥37,495.25 |