NCP1117ST50T3G | ||
---|---|---|
DigiKey Part Number | NCP1117ST50T3GOSTR-ND - Tape & Reel (TR) NCP1117ST50T3GOSCT-ND - Cut Tape (CT) NCP1117ST50T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1117ST50T3G | |
Description | IC REG LINEAR 5V 1A SOT223 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1117ST50T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62680 | ¥115.67 |
100 | ¥3.50700 | ¥350.70 |
250 | ¥2.98492 | ¥746.23 |
500 | ¥2.83568 | ¥1,417.84 |
1,000 | ¥2.16407 | ¥2,164.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.01482 | ¥8,059.28 |
8,000 | ¥1.94020 | ¥15,521.60 |
12,000 | ¥1.86557 | ¥22,386.84 |
28,000 | ¥1.84710 | ¥51,718.80 |