MP28167GQ-A-Z | ||
---|---|---|
DigiKey Part Number | 1589-MP28167GQ-A-ZTR-ND - Tape & Reel (TR) 1589-MP28167GQ-A-ZCT-ND - Cut Tape (CT) 1589-MP28167GQ-A-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP28167GQ-A-Z | |
Description | IC REG BUCK-BOOST ADJ 3A 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 520kHz, 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53300 | ¥215.33 |
25 | ¥20.31320 | ¥507.83 |
100 | ¥17.30780 | ¥1,730.78 |
250 | ¥16.25124 | ¥4,062.81 |
500 | ¥14.21990 | ¥7,109.95 |
1,000 | ¥11.78214 | ¥11,782.14 |
2,500 | ¥10.96959 | ¥27,423.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.56330 | ¥52,816.50 |