LM2575D2T-3.3R4G | ||
---|---|---|
DigiKey Part Number | LM2575D2T-3.3R4GOSTR-ND - Tape & Reel (TR) LM2575D2T-3.3R4GOSCT-ND - Cut Tape (CT) LM2575D2T-3.3R4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2575D2T-3.3R4G | |
Description | IC REG BUCK 3.3V 1A D2PAK-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2575D2T-3.3R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.65000 | ¥176.50 |
25 | ¥16.64840 | ¥416.21 |
100 | ¥13.31970 | ¥1,331.97 |
250 | ¥11.65432 | ¥2,913.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.32151 | ¥9,057.21 |
1,600 | ¥8.99057 | ¥14,384.91 |
2,400 | ¥8.65758 | ¥20,778.19 |
5,600 | ¥8.32460 | ¥46,617.76 |